09484747756250 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 25 m, yellow, 09484747756250

Order No.: 42P4159
EAN: 5713140255746
MPN:
09484747756250
09 48 474 7756 250
Series: RJ45
09484747756250 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
139.23 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
139.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.23 €

Patch cable, 09484747756250, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 25 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free Yes
Cable length 25 m
Category Cat 6A
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No