09484747756400 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 40 m, yellow, 09484747756400

Order No.: 42P4175
EAN: 5713140255777
MPN:
09484747756400
09 48 474 7756 400
Series: RJ45
09484747756400 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
208.8569 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
208.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.8569 €

Patch cable, 09484747756400, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 40 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free Yes
Cable length 40 m
Category Cat 6A
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No