09484747757020 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 2 m, yellow, 09484747757020
Unit Price (€ / pc.)
18.3141 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Patch cable, 09484747757020, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | yellow | |
Halogen free | No | |
Cable length | 2 m | |
Category | Cat 6A | |
Material | PVC | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |