09484747757050 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 5 m, yellow, 09484747757050

Order No.: 42P4293
EAN: 5713140255326
MPN:
09484747757050
09 48 474 7757 050
Series: RJ45
Harting
09484747757050 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
30.5592 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
30.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.5592 €

Patch cable, 09484747757050, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free No
Cable length 5 m
Category Cat 6A
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No