09484747766015 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 1.5 m, green, 09484747766015
Unit Price (€ / pc.)
19.2423 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
192.42 € *
Price list
Quantity
Price per unit*
10 pcs.
19.2423 €
50 pcs.
18.0880 €
100 pcs.
17.6239 €
*incl. VAT plus shipping costs
**Subject to prior sale
System cable, 09484747766015, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1.5 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Rundkabel | |
AWG cross-section | AWG 26-7 | |
Colour | grün | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 1.5 m | |
Category | Cat 6A | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |