09486868001150 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 15 m, green, 09486868001150
Unit Price (€ / pc.)
82.3837 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Patch cable, 09486868001150, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 15 m.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | No | |
Cable length | 15 m | |
Category | Cat 5 | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |