09486868001200 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 20 m, green, 09486868001200

Order No.: 45F0956
EAN: 4099891050825
MPN:
09486868001200
09 48 686 8001 200
Series: RJ45
09486868001200 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
105.7910 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
105.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.7910 €

Patch cable, 09486868001200, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 20 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 20 m
Category Cat 5
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei