09486868004100 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 10 m, green, 09486868004100
Unit Price (€ / pc.)
62.7368 € *
Available: 7 pcs.
Leadtime: 8 Weeks **
Patch cable, 09486868004100, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 10 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 22-7 | |
Colour | grün | |
Halogen free | No | |
Cable length | 10 m | |
Category | Cat 5 | |
Material | PUR | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |