09486868004200 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 20 m, green, 09486868004200

Order No.: 45F0968
EAN: 4099891050948
MPN:
09486868004200
09 48 686 8004 200
Series: RJ45
09486868004200 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
116.0369 € *
Available: 9 pcs.
Leadtime: 24 Weeks **
Total Price:
116.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.0369 €

Patch cable, 09486868004200, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Straight, cable length: 20 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 20 m
Category Cat 5
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei