09486868007005 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 0.5 m, red, 09486868007005

Order No.: 42P4351
EAN: 5713140253278
MPN:
09486868007005
09 48 686 8007 005
Series: RJ45
Harting
09486868007005 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
16.898 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
16.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.898 €

Patch cable, 09486868007005, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 22-7
Colour red
Halogen free Yes
Cable length 0.5 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No