09487777755060 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 6 m, yellow, 09487777755060
Unit Price (€ / pc.)
66.2116 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
66.21 € *
Price list
Quantity
Price per unit*
1 pcs.
66.2116 €
2 pcs.
61.5706 €
5 pcs.
56.6440 €
10 pcs.
50.9796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable assembly, 09487777755060, Harting
Cable assembly, Pre-assembled on both sides, Copper cable (round), Cable length: 6 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-19 | |
Colour | gelb | |
Halogen free | Yes | |
Cable length | 6 m | |
Category | Cat 5e | |
Material | PUR | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |