09488447745005 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, PUR, 0.5 m, yellow, 09488447745005

Order No.: 42P0282
EAN: 5713140270237
MPN:
09488447745005
09 48 844 7745 005
Series: RJ45
09488447745005 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
14.4109 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
14.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4109 €

Patch cable, 09488447745005, Harting

Patch cable, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 0.5 m. This product is oil resistant and halogen-free.

Technical specifications
Version Rundkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, abgewinkelt
Cable length 0.5 m
Colour gelb
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No