09488585585030 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 3 m, gray, 09488585585030

Order No.: 42P4451
EAN: 5713140250277
MPN:
09488585585030
09 48 858 5585 030
Series: RJ45
Harting
09488585585030 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.42 €

Patch cable, 09488585585030, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, angled
Version patch cable
AWG cross-section AWG 26-7
Colour gray
Halogen free Yes
Cable type S/FTP
Cable length 3 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No