09488585586003 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 0.3 m, red, 09488585586003

Order No.: 42P4481
EAN: 5713140250338
MPN:
09488585586003
09 48 858 5586 003
Series: RJ45
09488585586003 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.8635 €

Patch cable, 09488585586003, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, angled
Cable length 0.3 m
Colour red
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No