09488585588050 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 5 m, green, 09488585588050

Order No.: 42P4475
EAN: 5713140250611
MPN:
09488585588050
09 48 858 5588 050
Series: RJ45
09488585588050 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
27.0249 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.0249 €

Patch cable, 09488585588050, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, abgewinkelt
Connection (2) RJ45-Stecker, abgewinkelt
Cable length 5 m
Colour grün
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No