09488585589004 | Harting
Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 0.4 m, blue, 09488585589004
Unit Price (€ / pc.)
14.1491 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Patch cable, 09488585589004, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.4 m.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, abgewinkelt | |
Connection (2) | RJ45-Stecker, abgewinkelt | |
Cable length | 0.4 m | |
Colour | blau | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 26-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |