09488585745100 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, PUR, 10 m, yellow, 09488585745100

Order No.: 42P4399
EAN: 5713140162358
MPN:
09488585745100
09 48 858 5745 100
Series: RJ45
Harting
09488585745100 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
69.3294 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.3294 €

Patch cable, 09488585745100, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, angled
Version patch cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free Yes
Cable type S/FTP
Cable length 10 m
Category Cat 6A
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No