09488585745150 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, PUR, 15 m, yellow, 09488585745150

Order No.: 42P4401
EAN: 5713140162365
MPN:
09488585745150
09 48 858 5745 150
Series: RJ45
09488585745150 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
96.4614 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
96.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.4614 €

Patch cable, 09488585745150, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 15 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, abgewinkelt
Connection (2) RJ45-Stecker, abgewinkelt
Cable length 15 m
Colour gelb
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No