09488587585050 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 5 m, gray, 09488587585050

Order No.: 42P0272
EAN: 5713140269668
MPN:
09488587585050
09 48 858 7585 050
Series: RJ45
Harting
09488587585050 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
22.8242 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8242 €

Patch cable, 09488587585050, Harting

Patch cable, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 5 m. This product is flame retardant and halogen-free.

Technical specifications
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour gray
Halogen free Yes
Cable type S/FTP
Cable length 5 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No