09488587587020 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, yellow, 09488587587020

Order No.: 42P0259
EAN: 5713140269866
MPN:
09488587587020
09 48 858 7587 020
Series: RJ45
Harting
09488587587020 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
15.3986 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3986 €

Patch cable, 09488587587020, Harting

Patch cable, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 2 m. This product is flame retardant and halogen-free.

Technical specifications
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free Yes
Cable type S/FTP
Cable length 2 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No