09488587589003 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.3 m, blue, 09488587589003

Order No.: 42P0231
EAN: 5713140270046
MPN:
09488587589003
09 48 858 7589 003
Series: RJ45
Harting
09488587589003 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.71 €

Patch cable, 09488587589003, Harting

Patch cable, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 0.3 m. This product is flame retardant and halogen-free.

Technical specifications
Anschluss (1) RJ45-Stecker, abgewinkelt
Anschluss (2) RJ45-Stecker, gerade
Ausführung Rundkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe blau
Halogenfrei Yes
Kabel S/FTP
Kabellänge 0.3 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No