09488587589005 | Harting

Patch cable, RJ45 plug, angled to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, blue, 09488587589005

Order No.: 42P0241
EAN: 5713140270060
MPN:
09488587589005
09 48 858 7589 005
Series: RJ45
09488587589005 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2574 €

Patch cable, 09488587589005, Harting

Patch cable, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 0.5 m. This product is flame retardant and halogen-free.

Technical specifications
Version Rundkabel
Connection (1) RJ45-Stecker, abgewinkelt
Connection (2) RJ45-Stecker, gerade
Cable length 0.5 m
Colour blau
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No