09488686569010 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, LSZH, 1 m, gray, 09488686569010

Order No.: 45F1031
EAN: 4099891051037
MPN:
09488686569010
09 48 868 6569 010
Series: RJ45
09488686569010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4256 €

Patch cable, 09488686569010, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour grau
Halogen free Yes
Cable type S/FTP
Cable length 1 m
Category Cat 5e
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes