09488686570030 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, LSZH, 3 m, red, 09488686570030

Order No.: 45F1047
EAN: 4099891051174
MPN:
09488686570030
09 48 868 6570 030
Series: RJ45
09488686570030 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6267 €

Patch cable, 09488686570030, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour rot
Halogen free Yes
Cable type S/FTP
Cable length 3 m
Category Cat 5e
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes