09488686571006 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, LSZH, 0.6 m, yellow, 09488686571006

Order No.: 42P4087
EAN: 5713140253681
MPN:
09488686571006
09 48 868 6571 006
Series: RJ45
09488686571006 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8306 €

Patch cable, 09488686571006, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.6 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free Yes
Cable type S/FTP
Cable length 0.6 m
Category Cat 5e
Material LSZH
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No