09488686572150 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, LSZH, 15 m, green, 09488686572150
Order No.: 45F1084
EAN: 4099891051501
MPN:
09488686572150
09 48 868 6572 150
Unit Price (€ / pc.)
32.7369 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Patch cable, 09488686572150, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 15 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable type | F/UTP | |
Cable length | 15 m | |
Category | Cat 5e | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |