09488787584010 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, white, 09488787584010

Order No.: 45F1102
EAN: 4099891051631
MPN:
09488787584010
09 48 878 7584 010
Series: RJ45
09488787584010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
8.4728 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4728 €

Patch cable, 09488787584010, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour weiß
Halogen free Yes
Cable type S/FTP
Cable length 1 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes