09488787584030 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, white, 09488787584030

Order No.: 45F1106
EAN: 4099891051679
MPN:
09488787584030
09 48 878 7584 030
Series: RJ45
09488787584030 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
12.8282 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8282 €

Patch cable, 09488787584030, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour weiß
Halogen free Yes
Cable type S/FTP
Cable length 3 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes