09488787585005 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, gray, 09488787585005

Order No.: 45F1111
EAN: 4099891051723
MPN:
09488787585005
09 48 878 7585 005
Series: RJ45
09488787585005 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
7.4137 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4137 €

Patch cable, 09488787585005, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 0.5 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 0.5 m
Colour gray
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes