09488787585010 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, gray, 09488787585010

Order No.: 45F1113
EAN: 4099891051730
MPN:
09488787585010
09 48 878 7585 010
Series: RJ45
09488787585010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
8.4728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4728 €

Patch cable, 09488787585010, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1 m.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grau
Halogenfrei Yes
Kabel S/FTP
Kabellänge 1 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes