09488888576040 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 4 m, gray, 09488888576040

Order No.: 45F1231
EAN: 4099891052744
MPN:
09488888576040
09 48 888 8576 040
09488888576040 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
19.5755 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.5755 €
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 4 m
Colour gray
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No