09488888576100 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, gray, 09488888576100

Order No.: 45F1235
EAN: 4099891052782
MPN:
09488888576100
09 48 888 8576 100
Series: RJ45
09488888576100 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
33.3676 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
33.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.3676 €

Patch cable, 09488888576100, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 10 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 10 m
Colour grau
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes