09488888576150 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, gray, 09488888576150

Order No.: 45F1236
EAN: 4099891052799
MPN:
09488888576150
09 48 888 8576 150
Series: RJ45
Harting
09488888576150 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
44.8273 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
44.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.8273 €

Patch cable, 09488888576150, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 15 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour gray
Halogen free Yes
Cable type S/FTP
Cable length 15 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes