09488888577025 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2.5 m, red, 09488888577025

Order No.: 45F1245
EAN: 4099891052850
MPN:
09488888577025
09 48 888 8577 025
Series: RJ45
Harting
09488888577025 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1602 €

Patch cable, 09488888577025, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 2.5 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour red
Halogen free Yes
Cable type S/FTP
Cable length 2.5 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead