09488888578030 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, yellow, 09488888578030

Order No.: 45F1256
EAN: 4099891052959
MPN:
09488888578030
09 48 888 8578 030
Series: RJ45
09488888578030 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2788 €

Patch cable, 09488888578030, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 3 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 3 m
Colour gelb
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei