09488888580020 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, blue, 09488888580020

Order No.: 45F1275
EAN: 4099891053116
MPN:
09488888580020
09 48 888 8580 020
Series: RJ45
09488888580020 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
14.9821 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9821 €

Patch cable, 09488888580020, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 2 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 2 m
Colour blau
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei