09488989594003 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, LSZH, 0.3 m, green, 09488989594003

Order No.: 42P4096
EAN: 5713140256521
MPN:
09488989594003
09 48 898 9594 003
Series: RJ45
09488989594003 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2697 €

Patch cable, 09488989594003, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour grün
Halogen free Yes
Cable type S/FTP
Cable length 0.3 m
Category Cat 5e
Material LSZH
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No