09488989594075 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, LSZH, 7.5 m, green, 09488989594075

Order No.: 45F1309
EAN: 4099891053444
MPN:
09488989594075
09 48 898 9594 075
Series: RJ45
09488989594075 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
22.5267 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5267 €

Patch cable, 09488989594075, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 7.5 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 7.5 m
Colour grün
Category Cat 5e
Cable type F/UTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes