09488989597020 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, LSZH, 2 m, yellow, 09488989597020

Order No.: 45F1335
EAN: 4099891053703
MPN:
09488989597020
09 48 898 9597 020
Series: RJ45
09488989597020 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5426 €

Patch cable, 09488989597020, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 2 m.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe gelb
Halogenfrei Yes
Kabel F/UTP
Kabellänge 2 m
Kategorie Cat 5e
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes