20826001010 | Harting

Ha-VIS preLink patch cable, Ha-VIS preLink, straight to open end, Cat 6, S/FTP, PUR, 1 m, yellow, 20826001010

Order No.: 45F595
EAN: 4099891054526
MPN:
20826001010
20 82 600 1010
Series: PreLink
Harting
20826001010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
10 pcs.
11.0313 €
50 pcs.
10.2697 €
100 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 20826 Harting

Cable assembly, pre-assembled on one side, Copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) Ha-VIS preLink, straight
Connection (2) open end
Version patch cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free No
Cable type S/FTP
Cable length 1 m
Category Cat 6
Material PUR
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes