20826002004 | Harting

Ha-VIS preLink patch cable, Ha-VIS preLink, straight to Ha-VIS preLink, straight, Cat 6, S/FTP, PUR, 0.4 m, yellow, 20826002004

Order No.: 45F603
EAN: 4099891054632
MPN:
20826002004
20 82 600 2004
Series: PreLink
20826002004 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
10 pcs.
11.3407 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 20826 Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 0.4 m.

Technical specifications
Version Patchkabel
Connection (1) Ha-VIS preLink, gerade
Connection (2) Ha-VIS preLink, gerade
Cable length 0.4 m
Colour gelb
Category Cat 6
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes