20826002006 | Harting
Ha-VIS preLink patch cable, Ha-VIS preLink, straight to Ha-VIS preLink, straight, Cat 6, S/FTP, PUR, 0.6 m, yellow, 20826002006
Unit Price (€ / pc.)
14.9226 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
149.23 € *
Price list
Quantity
Price per unit*
10 pcs.
14.9226 €
50 pcs.
14.0301 €
100 pcs.
13.5898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 20826 Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 0.6 m.
Technical specifications
Version | Patchkabel | |
Connection (1) | Ha-VIS preLink, gerade | |
Connection (2) | Ha-VIS preLink, gerade | |
Cable length | 0.6 m | |
Colour | gelb | |
Category | Cat 6 | |
Cable type | S/FTP | |
AWG cross-section | AWG 26-7 | |
Material | PUR | |
Halogen free | No | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |