20826002050 | Harting

Ha-VIS preLink patch cable, Ha-VIS preLink, straight to Ha-VIS preLink, straight, Cat 6, S/FTP, PUR, 5 m, yellow, 20826002050

Order No.: 45F610
EAN: 4099891054717
MPN:
20826002050
20 82 600 2050
Series: PreLink
Harting
20826002050 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
39.8055 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
39.81 € *
Price list
Quantity
Price per unit*
10 pcs.
39.8055 €
50 pcs.
37.4255 €
100 pcs.
36.4735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 20826 Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) Ha-VIS preLink, straight
Connection (2) Ha-VIS preLink, straight
Version patch cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free No
Cable type S/FTP
Cable length 5 m
Category Cat 6
Material PUR
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes