20826011010 | Harting

Ha-VIS preLink patch cable, RJ45 plug, straight to Ha-VIS preLink, straight, Cat 6, S/FTP, PUR, 1 m, yellow, 20826011010

Order No.: 45F627
EAN: 4099891054816
MPN:
20826011010
20 82 601 1010
Series: RJ45/preLink
20826011010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
15.9817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9817 €
10 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 20826 Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) Ha-VIS preLink, gerade
Cable length 1 m
Colour gelb
Category Cat 6
Cable type S/FTP
AWG cross-section AWG 27-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes