20826011040 | Harting
Ha-VIS preLink patch cable, RJ45 plug, straight to Ha-VIS preLink, straight, Cat 6, S/FTP, PUR, 4 m, yellow, 20826011040
Unit Price (€ / pc.)
32.9630 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
10 pcs.
29.0122 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 20826 Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 4 m.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | Ha-VIS preLink, gerade | |
Cable length | 4 m | |
Colour | gelb | |
Category | Cat 6 | |
Cable type | S/FTP | |
AWG cross-section | AWG 27-7 | |
Material | PUR | |
Halogen free | No | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |