20826011070 | Harting
Ha-VIS preLink patch cable, RJ45 plug, straight to Ha-VIS preLink, straight, Cat 6, S/FTP, PUR, 7 m, yellow, 20826011070
Order No.: 45F633
EAN: 4099891054878
MPN:
20826011070
20 82 601 1070
Unit Price (€ / pc.)
44.2085 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | Ha-VIS preLink, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-7 | |
Colour | gelb | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 7 m | |
Category | Cat 6 | |
Material | PUR | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |