20826302100 | Harting
Ha-VIS preLink patch cable, Ha-VIS preLink, straight to Ha-VIS preLink, straight, Cat 5, PUR, 10 m, green, 20826302100
Unit Price (€ / pc.)
48.3021 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Ha-VIS preLink patch cable, 20826302100, Harting
Ha-VIS preLink patch cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.
Technical specifications
Connection (1) | Ha-VIS preLink, gerade | |
Connection (2) | Ha-VIS preLink, gerade | |
Version | Rundkabel | |
AWG cross-section | AWG 22-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable length | 10 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |