33252310010001 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 1 m, black, 33252310010001
Order No.: 42F9615
EAN: 5713140268999
MPN:
33252310010001
33 25 231 0010 001
Series: RJ45/PushPull XS SFP
Unit Price (€ / pc.)
62.8201 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Patch cable, 33252310010001, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Rundkabel | |
Colour | schwarz | |
Halogen free | No | |
Cable length | 1 m | |
Category | Cat 6A | |
Material | PVC | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |