33272430500001 | Harting
System cable, Har-Link plug, straight to Har-Link plug, straight, PVC, 0.5 m, gray, 33272430500001
Unit Price (€ / pc.)
51.3247 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
System cable, 33272430500001, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 0.5 m.
Technical specifications
Connection (1) | Har-Link-Stecker, gerade | |
Connection (2) | Har-Link-Stecker, gerade | |
Version | Rundes Kupferkabel | |
AWG cross-section | AWG 28-7 | |
Colour | grau | |
Halogen free | No | |
Cable length | 0.5 m | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |