33272431000002 | Harting

System cable, Har-Link plug, straight to Har-Link plug, straight, PVC, 1 m, gray, 33272431000002

Order No.: 45F4412
EAN: 4099891053888
MPN:
33272431000002
33 27 243 1000 002
Series: har-link
33272431000002 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
57.477 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
57.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.477 €

System cable, 33272431000002, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) Har-Link-Stecker, gerade
Connection (2) Har-Link-Stecker, gerade
Version Rundes Kupferkabel
AWG cross-section AWG 28
Colour grau
Halogen free No
Cable length 1 m
Material PVC
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes